+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G221CMF

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G221CMF
TME Symbol:
G221CMF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Dimensions
Gross weight262.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G221CMF
144 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.96 EURGross price for quantities from 1 pcs - 7.96 EUR
Net price for quantities from 5 pcs - 7.17 EURGross price for quantities from 5 pcs - 7.17 EUR
Net price for quantities from 40 pcs - 6.57 EURGross price for quantities from 40 pcs - 6.57 EUR
Net price for quantities from 80 pcs - 5.98 EURGross price for quantities from 80 pcs - 5.98 EUR
Packaging method by the manufacturer:Cardboard = 40 pcs