+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G221MF

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G221MF
TME Symbol:
G221MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight260.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G221MF
143 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 5 pcs - 8.16 USDGross price for quantities from 5 pcs - 8.16 USD
Net price for quantities from 40 pcs - 7.48 USDGross price for quantities from 40 pcs - 7.48 USD
Net price for quantities from 80 pcs - 6.81 USDGross price for quantities from 80 pcs - 6.81 USD
Packaging method by the manufacturer:Cardboard = 40 pcsCardboard = 50 pcsCardboard = 80 pcs