+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G223MF

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G223MF
TME Symbol:
G223MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight410.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G223MF
187 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.75 EURGross price for quantities from 1 pcs - 12.75 EUR
Net price for quantities from 5 pcs - 11.65 EURGross price for quantities from 5 pcs - 11.65 EUR
Net price for quantities from 25 pcs - 10.57 EURGross price for quantities from 25 pcs - 10.57 EUR
Net price for quantities from 125 pcs - 9.61 EURGross price for quantities from 125 pcs - 9.61 EUR
Packaging method by the manufacturer:Cardboard = 30 pcsCardboard = 40 pcs