+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G232MF

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 75mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G232MF
TME Symbol:
G232MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight549.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G232MF
129 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.11 USDGross price for quantities from 1 pcs - 19.11 USD
Net price for quantities from 5 pcs - 17.19 USDGross price for quantities from 5 pcs - 17.19 USD
Net price for quantities from 34 pcs - 15.76 USDGross price for quantities from 34 pcs - 15.76 USD
Net price for quantities from 102 pcs - 14.42 USDGross price for quantities from 102 pcs - 14.42 USD
Packaging method by the manufacturer:Cardboard = 17 pcs