+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G250MF

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G250MF
TME Symbol:
G250MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight52.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G250MF
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.19 EUR
Net price for quantities from 5 pcs - 2.87 EURGross price for quantities from 5 pcs - 2.87 EUR
Net price for quantities from 25 pcs - 2.63 EURGross price for quantities from 25 pcs - 2.63 EUR
Net price for quantities from 125 pcs - 2.39 EURGross price for quantities from 125 pcs - 2.39 EUR