+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G258MF

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G258MF
TME Symbol:
G258MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight232.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G258MF
177 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.49 EURGross price for quantities from 1 pcs - 10.49 EUR
Net price for quantities from 5 pcs - 9.45 EURGross price for quantities from 5 pcs - 9.45 EUR
Net price for quantities from 40 pcs - 8.62 EURGross price for quantities from 40 pcs - 8.62 EUR
Net price for quantities from 60 pcs - 7.83 EURGross price for quantities from 60 pcs - 7.83 EUR
Packaging method by the manufacturer:Cardboard = 40 pcsCardboard = 60 pcsCardboard = 80 pcs