+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G265CMF

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 85mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G265CMF
TME Symbol:
G265CMF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
85mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Dimensions
Gross weight309.01 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G265CMF
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.09 EURGross price for quantities from 1 pcs - 11.09 EUR
Net price for quantities from 5 pcs - 10.02 EURGross price for quantities from 5 pcs - 10.02 EUR
Net price for quantities from 25 pcs - 9.24 EURGross price for quantities from 25 pcs - 9.24 EUR
Net price for quantities from 125 pcs - 8.40 EURGross price for quantities from 125 pcs - 8.40 EUR