+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G300MF

Enclosure: multipurpose; X: 35mm; Y: 90mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G300MF
TME Symbol:
G300MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
90mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight52.71 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G300MF
249 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.07 EURGross price for quantities from 1 pcs - 3.07 EUR
Net price for quantities from 5 pcs - 2.78 EURGross price for quantities from 5 pcs - 2.78 EUR
Net price for quantities from 25 pcs - 2.55 EURGross price for quantities from 25 pcs - 2.55 EUR
Net price for quantities from 125 pcs - 2.31 EURGross price for quantities from 125 pcs - 2.31 EUR
Packaging method by the manufacturer:Cardboard = 250 pcs