+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G302

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G302
TME Symbol:
G302

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight59.51 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G302
1449 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 2.71 EUR
Net price for quantities from 5 pcs - 2.45 EURGross price for quantities from 5 pcs - 2.45 EUR
Net price for quantities from 25 pcs - 2.24 EURGross price for quantities from 25 pcs - 2.24 EUR
Net price for quantities from 125 pcs - 2.03 EURGross price for quantities from 125 pcs - 2.03 EUR
Packaging method by the manufacturer:Cardboard = 250 pcs