+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G308

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G308
TME Symbol:
G308

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight129.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G308
295 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 5 pcs - 4.68 USDGross price for quantities from 5 pcs - 4.68 USD
Net price for quantities from 25 pcs - 4.29 USDGross price for quantities from 25 pcs - 4.29 USD
Net price for quantities from 140 pcs - 3.91 USDGross price for quantities from 140 pcs - 3.91 USD
Packaging method by the manufacturer:Cardboard = 70 pcsCardboard = 140 pcs