+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G317MF

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G317MF
TME Symbol:
G317MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight417.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G317MF
375 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.42 EURGross price for quantities from 1 pcs - 10.42 EUR
Net price for quantities from 5 pcs - 9.29 EURGross price for quantities from 5 pcs - 9.29 EUR
Net price for quantities from 30 pcs - 8.51 EURGross price for quantities from 30 pcs - 8.51 EUR
Net price for quantities from 120 pcs - 7.74 EURGross price for quantities from 120 pcs - 7.74 EUR
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 30 pcsCardboard = 40 pcs