+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G353MF

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 75mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G353MF
TME Symbol:
G353MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight484.102 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G353MF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.85 EURGross price for quantities from 1 pcs - 10.85 EUR
Net price for quantities from 5 pcs - 9.76 EURGross price for quantities from 5 pcs - 9.76 EUR
Net price for quantities from 34 pcs - 8.99 EURGross price for quantities from 34 pcs - 8.99 EUR
Net price for quantities from 102 pcs - 8.17 EURGross price for quantities from 102 pcs - 8.17 EUR
Packaging method by the manufacturer:Cardboard = 17 pcsCardboard = 18 pcsCardboard = 32 pcsCardboard = 34 pcs