+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G368MF

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G368MF
TME Symbol:
G368MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight206.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G368MF
258 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.69 GBPGross price for quantities from 1 pcs - 6.69 GBP
Net price for quantities from 5 pcs - 6.01 GBPGross price for quantities from 5 pcs - 6.01 GBP
Net price for quantities from 20 pcs - 5.52 GBPGross price for quantities from 20 pcs - 5.52 GBP
Net price for quantities from 80 pcs - 5.01 GBPGross price for quantities from 80 pcs - 5.01 GBP
Packaging method by the manufacturer:Cardboard = 40 pcsCardboard = 64 pcsCardboard = 80 pcs