+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G369

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 85mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G369
TME Symbol:
G369

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
85mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight249.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G369
296 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.47 EURGross price for quantities from 1 pcs - 7.47 EUR
Net price for quantities from 5 pcs - 6.66 EURGross price for quantities from 5 pcs - 6.66 EUR
Net price for quantities from 25 pcs - 5.98 EURGross price for quantities from 25 pcs - 5.98 EUR
Net price for quantities from 50 pcs - 5.45 EURGross price for quantities from 50 pcs - 5.45 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs