+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G387

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G387
TME Symbol:
G387

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight279.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G387
13 in TME stock
Net price for quantities from 1 pcs - 8.57 EURGross price for quantities from 1 pcs - 8.57 EUR
Net price for quantities from 5 pcs - 7.71 EURGross price for quantities from 5 pcs - 7.71 EUR
Net price for quantities from 44 pcs - 7.07 EURGross price for quantities from 44 pcs - 7.07 EUR
Net price for quantities from 132 pcs - 6.43 EURGross price for quantities from 132 pcs - 6.43 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 44 pcs