+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G396

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 60mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G396
TME Symbol:
G396

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
60mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight340.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G396
47 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.14 EURGross price for quantities from 1 pcs - 12.14 EUR
Net price for quantities from 5 pcs - 10.99 EURGross price for quantities from 5 pcs - 10.99 EUR
Net price for quantities from 34 pcs - 9.91 EURGross price for quantities from 34 pcs - 9.91 EUR
Net price for quantities from 102 pcs - 9.06 EURGross price for quantities from 102 pcs - 9.06 EUR
Packaging method by the manufacturer:Cardboard = 34 pcs