+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G399

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 90mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G399
TME Symbol:
G399

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight399.66 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G399
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.95 EURGross price for quantities from 1 pcs - 12.95 EUR
Net price for quantities from 5 pcs - 11.59 EURGross price for quantities from 5 pcs - 11.59 EUR
Net price for quantities from 24 pcs - 10.74 EURGross price for quantities from 24 pcs - 10.74 EUR
Net price for quantities from 72 pcs - 9.71 EURGross price for quantities from 72 pcs - 9.71 EUR
Packaging method by the manufacturer:Cardboard = 24 pcs