+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G5RL-U1-E-24DC

Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 16A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5RL-U1-E-24DC
TME Symbol:
G5RL-U1-E-24DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
G5RL-U
Switched voltage
max. 24V DC, max. 250V AC
Relay variant
bistable, miniature
Mounting
PCB
Coil resistance
960Ω
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
15ms
Coil power consumption
0.6W
Contact resistance
100mΩ
Terminal pitch
5mm
Coil current
25mA
Leads
for PCB
Design
single coil
Operating temperature
-40...85°C
Gross weight9.44 g
Certificates
See other products from this series.:
*
G5RL-U1-E-24DC
29 in TME stock
Net price for quantities from 1 pcs - 5.46 GBPGross price for quantities from 1 pcs - 5.46 GBP
Net price for quantities from 5 pcs - 4.96 GBPGross price for quantities from 5 pcs - 4.96 GBP
Net price for quantities from 25 pcs - 3.87 GBPGross price for quantities from 25 pcs - 3.87 GBP
Net price for quantities from 100 pcs - 3.60 GBPGross price for quantities from 100 pcs - 3.60 GBP
Net price for quantities from 500 pcs - 3.35 GBPGross price for quantities from 500 pcs - 3.35 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs