+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GELMF-08

Fork joint; Øhole: 8mm; M8; 1.25; left hand thread,inside; G: 16mm

Manufacturer: IGUS

Manufacturer part number:
GELMF-08
TME Symbol:
GELMF-08

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
8mm
Thread
M8
Thread pitch
1.25
Kind of thread
inside, left hand thread
Material
igumid G
Version
with spring-loaded fixing clip
DIN standard
DIN 71752
Dimension G
16mm
Manufacturer series
igubal®
Dimensions
Gross weight9.1 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GELMF-08
6 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs