+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GELMK-10

Fork joint; Øhole: 10mm; M10; 1.5; left hand thread,inside; G: 20mm


Manufacturer: IGUS

Manufacturer part number:
GELMK-10
TME Symbol:
GELMK-10

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
10mm
Thread
M10
Thread pitch
1.5
Kind of thread
inside, left hand thread
Material
igumid G
Version
with pin and circlip
DIN standard
DIN 71752
Dimension G
20mm
Manufacturer series
igubal®
Dimensions
Gross weight16.4 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GELMK-10
0 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 25 pcs - 4.44 USDGross price for quantities from 25 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.