+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GELMK-20

Fork joint; Øhole: 20mm; M20; 1.5; left hand thread,inside; G: 40mm

Manufacturer: IGUS

Manufacturer part number:
GELMK-20
TME Symbol:
GELMK-20

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
20mm
Thread
M20
Thread pitch
1.5
Kind of thread
inside, left hand thread
Material
igumid G
Version
with pin and circlip
DIN standard
DIN 71752
Dimension G
40mm
Manufacturer series
igubal®
Dimensions
Gross weight125.2 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GELMK-20
0 in TME stock
Net price for quantities from 1 pcs - 21.21 USDGross price for quantities from 1 pcs - 21.21 USD
Net price for quantities from 10 pcs - 16.97 USDGross price for quantities from 10 pcs - 16.97 USD
Net price for quantities from 25 pcs - 15.91 USDGross price for quantities from 25 pcs - 15.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.