+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFL-25

Bearing: slide; flange; Øint: 25mm; iglidur® G; lubricant-free


Manufacturer: IGUS

Manufacturer part number:
GFL-25
TME Symbol:
GFL-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
25mm
Material
iglidur® G
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Base dimensions
75x35mm
Gross weight2.88 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFL-25
0 in TME stock
Net price for quantities from 1 pcs - 6.92 EURGross price for quantities from 1 pcs - 6.92 EUR
Net price for quantities from 10 pcs - 5.54 EURGross price for quantities from 10 pcs - 5.54 EUR
Net price for quantities from 25 pcs - 5.20 EURGross price for quantities from 25 pcs - 5.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.