+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GMA.2B.080.DN

Strain relief; 7.8÷8.8mm; 2B; black


Manufacturer: LEMO

Manufacturer part number:
GMA.2B.080.DN
TME Symbol:
GMA.2B.080.DN

Specification

Manufacturer
LEMO
Type of connector accessories
strain relief
Cable external diameter
7.8...8.8mm
Application - series/manufacturer
2B
Colour
black
Gross weight1.85 g
Certificates
See other products in this category: LEMO connectors LEMO,
*
GMA.2B.080.DN
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.55 EURGross price for quantities from 1 pcs - 7.55 EUR
Net price for quantities from 10 pcs - 6.57 EURGross price for quantities from 10 pcs - 6.57 EUR
Net price for quantities from 50 pcs - 5.87 EURGross price for quantities from 50 pcs - 5.87 EUR
Net price for quantities from 100 pcs - 5.59 EURGross price for quantities from 100 pcs - 5.59 EUR
Net price for quantities from 150 pcs - 5.42 EURGross price for quantities from 150 pcs - 5.42 EUR
Net price for quantities from 200 pcs - 5.34 EURGross price for quantities from 200 pcs - 5.34 EUR
Net price for quantities from 250 pcs - 5.30 EURGross price for quantities from 250 pcs - 5.30 EUR
Packaging method by the manufacturer:
Bag = 10 pcsBag = 20 pcs