+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN325ASZH

Relay: solid state; 25A; Uswitch: 24÷510VAC; 3-phase; GN3; -40÷80°C


Manufacturer: CROUZET

Manufacturer part number:
GN325ASZH
TME Symbol:
GN325ASZH

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
24...255V AC
Max. operating current
25A
Switched voltage
24...510V AC
Relay variant
3-phase
Switching method
zero voltage switching
Manufacturer series
GN3
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
EAN code3593150050058
See other products in this category: Three Phase Solid State Relays CROUZET,
See other products from this series.:
*
GN325ASZH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 208.56 EURGross price for quantities from 1 pcs - 208.56 EUR
Net price for quantities from 6 pcs - 195.98 EURGross price for quantities from 6 pcs - 195.98 EUR
Net price for quantities from 10 pcs - 179.24 EURGross price for quantities from 10 pcs - 179.24 EUR