+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNR25DCZH

Relay: solid state; 25A; Uswitch: 24÷660VAC; 3-phase; GNR3


Manufacturer: CROUZET

Manufacturer part number:
GNR25DCZH
TME Symbol:
GNR25DCZH

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...660V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Manufacturer series
GNR3
Design
heatsink
Operating temperature
-40...80°C
Gross weight825.3 g
Certificates
EAN code3593150050119
See other products in this category: Three Phase Solid State Relays CROUZET,
See other products from this series.:
*
GNR25DCZH
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 222.94 EURGross price for quantities from 1 pcs - 222.94 EUR
Net price for quantities from 5 pcs - 209.24 EURGross price for quantities from 5 pcs - 209.24 EUR
Net price for quantities from 10 pcs - 191.60 EURGross price for quantities from 10 pcs - 191.60 EUR