+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GNRD06CDL

Relay: solid state; Ucntrl: 7÷30VDC; 6A; 7÷36VDC; GNRD-0; IP00


Manufacturer: CROUZET

Manufacturer part number:
GNRD06CDL
TME Symbol:
GNRD06CDL

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
7...30V DC
Max. operating current
6A
Switched voltage
7...36V DC
Relay variant
current source, reversing
Manufacturer series
GNRD-0
Body dimensions
58.12x77.99x54.38mm
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-40...80°C
Gross weight117.5 g
Certificates
EAN code3593150050294
See other products in this category: DC Solid State Relays CROUZET,
See other products from this series.:
*
GNRD06CDL
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 161.45 EURGross price for quantities from 1 pcs - 161.45 EUR