+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GNRDM4A1C

Relay: solid state; Ucntrl: 90÷240VAC; 4A; 2÷60VDC; GNRD Mini; IP00


Manufacturer: CROUZET

Manufacturer part number:
GNRDM4A1C
TME Symbol:
GNRDM4A1C

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
90...240V AC
Max. operating current
4A
Switched voltage
2...60V DC
Manufacturer series
GNRD Mini
Relay variant
1-phase
Body dimensions
17.2x76.4x54.65mm
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-40...80°C
Gross weight44.78 g
Certificates
EAN code3593150050263
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
GNRDM4A1C
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 38.44 EURGross price for quantities from 1 pcs - 38.44 EUR