+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNRDM4D1C

Relay: solid state; Ucntrl: 5÷30VDC; 4A; 2÷60VDC; GNRD Mini; IP00


Manufacturer: CROUZET

Manufacturer part number:
GNRDM4D1C
TME Symbol:
GNRDM4D1C

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
5...30V DC
Max. operating current
4A
Switched voltage
2...60V DC
Relay variant
current source
Manufacturer series
GNRD Mini
Body dimensions
12.2x76.4x54.65mm
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-40...80°C
Gross weight39.29 g
Certificates
EAN code3593150050256
See other products in this category: DC Solid State Relays CROUZET,
See other products from this series.:
*
GNRDM4D1C
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.58 USDGross price for quantities from 1 pcs - 61.58 USD
Net price for quantities from 16 pcs - 57.48 USDGross price for quantities from 16 pcs - 57.48 USD
Net price for quantities from 48 pcs - 53.37 USDGross price for quantities from 48 pcs - 53.37 USD