+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95708

Wire; SF/UTP; Cat 5e; 4x2x24AWG; CCA; wire; PVC; grey; 305m

Manufacturer: GOOBAY

Manufacturer part number:
95708
TME Symbol:
GOOBAY-95708

Specification

Manufacturer
GOOBAY
Type of wire
data transmission
Kind of cable
SF/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5.7mm
Cable application
LAN
Operating temperature
-20...60°C
Gross weight8.7437 kg
Certificates
EAN code4040849957086
See other products in this category: Telecommunication Cables GOOBAY,
*
95708
2 in TME stock
Net price for quantities from 1 rol - 99.78 EURGross price for quantities from 1 rol - 99.78 EUR
Net price for quantities from 3 rol - 84.02 EURGross price for quantities from 3 rol - 84.02 EUR
Net price for quantities from 5 rol - 74.04 EURGross price for quantities from 5 rol - 74.04 EUR
No. of rolls (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 rol