+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSER-10MS-TR

Rotary Coded Switch: DEC/BCD; Pos: 10; SMD; Rcont max: 100mΩ; GS


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
GSER-10MS-TR
TME Symbol:
GSER-10MS-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
SMD
Leads
angled, for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
1.27mm
Switches features
without knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.2x2.9mm
Manufacturer series
GS
Mechanical durability
25000 cycles
Kind of package
reel, tape
Quantity in set/package
580pcs.
IP rating
IP67
Output code
real code
Kind of knob
cross type
Knob dimensions
Ø3.2mm
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
GSER-10MS-TR
0 in TME stock
No. of pieces (Multiple of: 580)
Minimum order quantity: 580.
Multiple of: 580.
Net price for quantities from 580 pcs - 1.34 USDGross price for quantities from 580 pcs - 1.34 USD