+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSPR-10MS

Rotary Coded Switch: DEC/BCD; Pos: 10; SMD; Rcont max: 100mΩ; GS


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
GSPR-10MS
TME Symbol:
GSPR-10MS

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
SMD
Leads
angled, for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
1.27mm
Switches features
with knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.2x2.9mm
Manufacturer series
GS
Mechanical durability
25000 cycles
Kind of package
tube
Quantity in set/package
70pcs.
IP rating
IP67
Output code
real code
Kind of knob
with pointer
Knob dimensions
Ø3.2x3mm
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
GSPR-10MS
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 700.
Multiple of: 70.
Net price for quantities from 700 pcs - 1.20 EURGross price for quantities from 700 pcs - 1.20 EUR