+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44003

Enclosure: junction box; X: 95.5mm; Y: 87.5mm; Z: 45.5mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW44003
TME Symbol:
GW44003

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
95.5mm
Dimension Y
87.5mm
Dimension Z
45.5mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP44
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK07
Number of holes
6
Gross weight68.76 g
Certificates
EAN code8011564013681
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44003
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 3 pcs - 1.25 EURGross price for quantities from 3 pcs - 1.25 EUR
Net price for quantities from 5 pcs - 1.15 EURGross price for quantities from 5 pcs - 1.15 EUR
Packaging method by the manufacturer:
Bag = 5 pcsCardboard = 90 pcs