+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44007

Enclosure: junction box; X: 154mm; Y: 200mm; Z: 79mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW44007
TME Symbol:
GW44007

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
154mm
Dimension Y
200mm
Dimension Z
79mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Number of holes
10
Gross weight389.2 g
Certificates
EAN code8011564013728
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44007
94 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.97 GBPGross price for quantities from 1 pcs - 7.97 GBP
Net price for quantities from 3 pcs - 5.70 GBPGross price for quantities from 3 pcs - 5.70 GBP
Net price for quantities from 5 pcs - 5.31 GBPGross price for quantities from 5 pcs - 5.31 GBP
Packaging method by the manufacturer:
Cardboard = 24 pcs