+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44010

Enclosure: junction box; X: 334.5mm; Y: 414.5mm; Z: 128mm; IP55; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44010
TME Symbol:
GW44010

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
334.5mm
Dimension Y
414.5mm
Dimension Z
128mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Number of holes
12
Gross weight1.4981 kg
Certificates
EAN code8011564013759
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44010
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.36 USDGross price for quantities from 1 pcs - 47.36 USD
Net price for quantities from 3 pcs - 33.83 USDGross price for quantities from 3 pcs - 33.83 USD
Net price for quantities from 5 pcs - 31.58 USDGross price for quantities from 5 pcs - 31.58 USD
Packaging method by the manufacturer:
Cardboard = 4 pcs