+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96332

Transformer: current; 90 AM; Iin: 160A; Core: solid; 35mm


Manufacturer: GEWISS

Manufacturer part number:
GW96332
TME Symbol:
GW96332

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
160A
Kind of core
solid
Internal diameter
35mm
Application
type A residual current devices
Gross weight234.5 g
Certificates
EAN code8011564176836
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96332
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.82 USDGross price for quantities from 1 pcs - 78.82 USD
Net price for quantities from 10 pcs - 73.90 USDGross price for quantities from 10 pcs - 73.90 USD
Net price for quantities from 30 pcs - 68.96 USDGross price for quantities from 30 pcs - 68.96 USD