+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96334

Transformer: current; 90 AM; Iin: 630A; Core: solid; 110mm


Manufacturer: GEWISS

Manufacturer part number:
GW96334
TME Symbol:
GW96334

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
630A
Kind of core
solid
Internal diameter
110mm
Application
type A residual current devices
Gross weight566 g
Certificates
EAN code8011564176850
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96334
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 148.55 EURGross price for quantities from 1 pcs - 148.55 EUR
Net price for quantities from 6 pcs - 138.65 EURGross price for quantities from 6 pcs - 138.65 EUR
Net price for quantities from 12 pcs - 128.74 EURGross price for quantities from 12 pcs - 128.74 EUR