+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96335

Transformer: current; 90 AM; Iin: 1000A; Core: solid; 210mm


Manufacturer: GEWISS

Manufacturer part number:
GW96335
TME Symbol:
GW96335

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
1kA
Kind of core
solid
Internal diameter
210mm
Application
type A residual current devices
Gross weight866 g
Certificates
EAN code8011564176867
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96335
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 232.06 GBPGross price for quantities from 1 pcs - 232.06 GBP
Net price for quantities from 4 pcs - 216.59 GBPGross price for quantities from 4 pcs - 216.59 GBP
Net price for quantities from 8 pcs - 201.13 GBPGross price for quantities from 8 pcs - 201.13 GBP