+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96441

Transformer: current; 90 AM; Iin: 15A; 3VA; Isec.wind.1: 5A; Class: 1


Manufacturer: GEWISS

Manufacturer part number:
GW96441
TME Symbol:
GW96441

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
15A
Power
3VA
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight361.88 g
Certificates
EAN code8011564064799
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96441
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.97 GBPGross price for quantities from 1 pcs - 38.97 GBP
Net price for quantities from 6 pcs - 36.53 GBPGross price for quantities from 6 pcs - 36.53 GBP
Net price for quantities from 12 pcs - 34.09 GBPGross price for quantities from 12 pcs - 34.09 GBP