+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96445

Transformer: current; 90 AM; Iin: 60A; 2VA; Isec.wind.1: 5A; Class: 3


Manufacturer: GEWISS

Manufacturer part number:
GW96445
TME Symbol:
GW96445

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
60A
Power
2VA
Secondary winding current 1
5A
Accuracy class
3
Kind of core
solid
Internal diameter
25mm
Conductor rail size
30mmx10mm
Gross weight281.38 g
Certificates
EAN code8011564064836
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96445
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.98 EURGross price for quantities from 1 pcs - 32.98 EUR
Net price for quantities from 6 pcs - 30.92 EURGross price for quantities from 6 pcs - 30.92 EUR
Net price for quantities from 12 pcs - 28.85 EURGross price for quantities from 12 pcs - 28.85 EUR