+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96446

Transformer: current; 90 AM; Iin: 100A; 2.5VA; Isec.wind.1: 5A


Manufacturer: GEWISS

Manufacturer part number:
GW96446
TME Symbol:
GW96446

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
100A
Power
2.5VA
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Internal diameter
25mm
Conductor rail size
30mmx10mm
Gross weight288.63 g
Certificates
EAN code8011564064928
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96446
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.06 EURGross price for quantities from 1 pcs - 33.06 EUR
Net price for quantities from 12 pcs - 28.93 EURGross price for quantities from 12 pcs - 28.93 EUR