+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96450

Transformer: current; 90 AM; Iin: 600A; 10VA; Isec.wind.1: 5A


Manufacturer: GEWISS

Manufacturer part number:
GW96450
TME Symbol:
GW96450

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
600A
Power
10VA
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
solid
Internal diameter
32mm
Conductor rail size
40mmx10mm
Gross weight341.34 g
Certificates
EAN code8011564064966
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96450
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.56 EURGross price for quantities from 1 pcs - 46.56 EUR
Net price for quantities from 6 pcs - 43.65 EURGross price for quantities from 6 pcs - 43.65 EUR
Net price for quantities from 12 pcs - 40.74 EURGross price for quantities from 12 pcs - 40.74 EUR