+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96451

Transformer: current; 90 AM; Iin: 1000A; 20VA; Isec.wind.1: 5A


Manufacturer: GEWISS

Manufacturer part number:
GW96451
TME Symbol:
GW96451

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
1kA
Power
20VA
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
solid
Internal diameter
50mm
Conductor rail size
64mmx20mm
Gross weight610.92 g
Certificates
EAN code8011564064973
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96451
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.14 EURGross price for quantities from 1 pcs - 77.14 EUR
Net price for quantities from 3 pcs - 72.33 EURGross price for quantities from 3 pcs - 72.33 EUR
Net price for quantities from 6 pcs - 67.50 EURGross price for quantities from 6 pcs - 67.50 EUR