+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD07705

Accessories: washer; NBR caoutchouc; 7.7÷9.2mm

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
GWD07705
TME Symbol:
GWD07705

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of sensors accessories
washer
Material
NBR caoutchouc
Diameter
7.7...9.2mm
Gross weight0.014 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
GWD07705
0 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)