+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-H8A

Sensor: inductive; 0÷2.5mm; NPN / NO; Usup: 12÷24VDC; 100mA; cables


Manufacturer: PANASONIC

Manufacturer part number:
GX-H8A
TME Symbol:
GX-H8A

Specification

Manufacturer
PANASONIC
Type of sensor
inductive
Range
0...2.5mm
Output configuration
NPN / NO
Max. operating current
0.1A
Connection
cables
Lead length
1m
IP rating
IP68
Switching frequency max
0.5kHz
Body dimensions
8.2x8x25mm
Body material
PBT
Manufacturer series
GX
Operating temperature
-25...70°C
Supply voltage
  • 12...24V DC
Gross weight24.36 g
Certificates
See other products in this category: Rectangle Inductive Sensors PANASONIC,
See other products from this series.:
*
GX-H8A
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.93 USDGross price for quantities from 1 pcs - 28.93 USD
Packaging method by the manufacturer:Bag = 10 pcs