+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28778

Wire; H05V-U; 1mm2; wire; Cu; PVC; yellow-green; 300V,500V; 1x1mm2

Manufacturer: HELU

Manufacturer part number:
28778
TME Symbol:
H05V-U100GN/GE

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V-U
Core section
1mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
0.3kV/0.5kV
Cable structure
1x1mm2
Package contents
100m
Cable external diameter
2.2...2.7mm
CPR standard
Eca
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight13.591 g
Certificates
EAN code4060892201479

WATCH VIDEO

See other products in this category: Single Core Cable - Solid HELU,
*
28778
1000 in TME stock
Net price for quantities from 100 m - 0.30 EURGross price for quantities from 100 m - 0.30 EUR
Net price for quantities from 300 m - 0.26 EURGross price for quantities from 300 m - 0.26 EUR
Net price for quantities from 500 m - 0.24 EURGross price for quantities from 500 m - 0.24 EUR
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 m