+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28817

Wire; H07V-U; 10mm2; wire; Cu; PVC; black; 450V,750V; 1x10mm2; 100m


Manufacturer: HELU

Manufacturer part number:
28817
TME Symbol:
H07V-U1000SW

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-U
Core section
10mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Cable structure
1x10mm2
Package contents
100m
Cable external diameter
5.3...6.4mm
CPR standard
Eca
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight102.017 g
Certificates
EAN code4060892202261
See other products in this category: Single Core Cable - Solid HELU,
*
28817
0 in TME stock
Net price for quantities from 100 m - 4.50 USDGross price for quantities from 100 m - 4.50 USD
Net price for quantities from 300 m - 4.01 USDGross price for quantities from 300 m - 4.01 USD
Net price for quantities from 500 m - 3.51 USDGross price for quantities from 500 m - 3.51 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.