+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28809

Wire; H07V-U; 6mm2; wire; Cu; PVC; black; 450V,750V; 1x6mm2; 100m

Manufacturer: HELU

Manufacturer part number:
28809
TME Symbol:
H07V-U600SW

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-U
Core section
6mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Cable structure
1x6mm2
Package contents
100m
Cable external diameter
4.1...5mm
CPR standard
Eca
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight62.607 g
Certificates
EAN code4060892202186
See other products in this category: Single Core Cable - Solid HELU,
*
28809
200 in TME stock
Net price for quantities from 100 m - 1.56 EURGross price for quantities from 100 m - 1.56 EUR
Net price for quantities from 300 m - 1.39 EURGross price for quantities from 300 m - 1.39 EUR
Net price for quantities from 500 m - 1.22 EURGross price for quantities from 500 m - 1.22 EUR
Amount (Multiplicity: 100)