+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7BX-A

Counter: electronical; LCD; pulses; -99999÷999999; SPST; on panel


Manufacturer: OMRON

Manufacturer part number:
H7BX-A
TME Symbol:
H7BX-A

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
-99999...999999
Resetting method
electrical, manual
Kind of output 1
SPST
Output 1 electrical parameters
240V AC / 3A
Kind of output 2
SSR
Kind of input 1
contact, NPN, PNP
Electrical input 1 parameters
0...2V, 4.5...30V
Max IN1 counting frequency
5kHz
Operating temperature
-10...55°C
Display height 1
13.5mm
Display 2 height
9mm
Mounting hole dimensions
72x72mm
Mounting
on panel
Manufacturer series
H7BX
Supply voltage
  • 100...240V AC
Gross weight409 g
Certificates
EAN code4547648453615
See other products in this category: Impulse Counters OMRON,
See other products from this series.:
*
H7BX-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 680.85 USDGross price for quantities from 1 pcs - 680.85 USD