+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | -99999...999999 | |
Resetting method | electrical, manual | |
Kind of output 1 | SPST | |
Output 1 electrical parameters | 240V AC / 3A | |
Kind of output 2 | SSR | |
Kind of input 1 | contact, NPN, PNP | |
Electrical input 1 parameters | 0...2V, 4.5...30V | |
Max IN1 counting frequency | 5kHz | |
Operating temperature | -10...55°C | |
Display height 1 | 13.5mm | |
Display 2 height | 9mm | |
Mounting hole dimensions | 72x72mm | |
Mounting | on panel | |
Manufacturer series | H7BX |