+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H7CC-A8D

Counter: electronical; LCD; pulses; -99999÷999999; SPST; 12÷48VDC


Manufacturer: OMRON

Manufacturer part number:
H7CC-A8D
TME Symbol:
H7CC-A8D

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
-99999...999999
Resetting method
electrical, manual
Kind of output 1
SPST
Output 1 electrical parameters
240V AC / 3A
Kind of input 1
contact, NPN, PNP
Electrical input 1 parameters
0...2V, 4.5...30V
Kind of input 2
contact, NPN, PNP
Electrical input 2 parameters
0...2V, 4.5...30V
Max IN1 counting frequency
10kHz
Operating temperature
-10...55°C
Display height 1
10mm
Display 2 height
6mm
Mounting hole dimensions
45x45mm
Electrical connection
round socket
Connection
undecal
Mounting
for DIN rail mounting, on panel, socket
Kind of counter
progressive/reversing, with preset value
IN2 max counting frequency
10kHz
Number of pins
8
Manufacturer series
H7CC
Supply voltage
  • 12...48V DC
  • 24V AC
Gross weight88 g
Certificates
EAN code4549734670197
See other products in this category: Impulse Counters OMRON,
See other products from this series.:
*
H7CC-A8D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 260.59 USDGross price for quantities from 1 pcs - 260.59 USD
Net price for quantities from 5 pcs - 241.98 USDGross price for quantities from 5 pcs - 241.98 USD